Texas InstrumentsCSD87384MTSpezialisierte Stromversorgungs-ICs und -Module
Power Block 5-Pin PTAB T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.45(Max) |
Verpackungsbreite | 3.8(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 5 |
Lieferantenverpackung | PTAB |
5 | |
Leitungsform | No Lead |
Never worry about components not turning on by using this CSD87384MT specialized power IC from Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |