Texas InstrumentsCSD95372BQ5MGate- und Leistungstreibern
Synchronous Buck FET Smart Power Stage
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45 |
Verpackungsbreite | 5 |
Verpackungslänge | 6 |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | SON EP |
12 | |
Leitungsform | No Lead |
If you have a nontraditional component or device to power, look no further implement these CSD95372BQ5M specialized power IC from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |