Compliant | |
EAR99 | |
Obsolete | |
9030.33.38.00 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 35.56(Max) |
Verpackungsbreite | 10.41(Max) |
Verpackungslänge | 34.29(Max) |
Leiterplatte geändert | 3 |
3 |
Implement this CSLA2CF current sensor from Honeywell to measure the level of current passing through your circuit. This device's minimum operating supply voltage of 6 V, while its maximum is 12 V. This part has a temperature range of -25 °C to 85 °C.