Compliant | |
EAR99 | |
Obsolete | |
9030.33.38.00 | |
Automotive | No |
PPAP | No |
Open Loop | |
Module | |
AC|DC | |
92 | |
3 | |
6 | |
9 | |
12 | |
-25 | |
85 | |
Befestigung | Through Hole |
Verpackungshöhe | 44.45(Max) |
Verpackungsbreite | 14.22(Max) |
Verpackungslänge | 35.56(Max) |
Leiterplatte geändert | 3 |
3 |
This CSLA2DE current sensor from Honeywell is used to measure the flow of current in an electric circuit. This device's minimum operating supply voltage of 6 V, while its maximum is 12 V. This part has a temperature range of -25 °C to 85 °C.