Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 44.45(Max) |
Verpackungsbreite | 14.22(Max) |
Verpackungslänge | 35.56(Max) |
Leiterplatte geändert | 3 |
3 |
Protect your system from dangerous current levels by measuring the level of current passing through the device with this CSLA2DJ current sensor from Honeywell. This device's minimum operating supply voltage of 6 V, while its maximum is 12 V. This part has a temperature range of -25 °C to 85 °C.