Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 57.4 |
Verpackungsbreite | 15.85 |
Verpackungslänge | 63.5 |
Leiterplatte geändert | 3 |
3 |
Ensure that proper levels of current are passing through your electronic device with this CSLA2EL current sensor from Honeywell. This device's minimum operating supply voltage of 6 V, while its maximum is 12 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.