Compliant | |
EAR99 | |
Active | |
9030.33.38.00 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10 |
Verpackungsbreite | 16.2 |
Leiterplatte geändert | 5 |
5 |
Implement this CSLW6B1 current sensor from Honeywell to measure the level of current passing through your circuit. This device has a minimum operating supply voltage of 4.5 V and a maximum of 10.5 V. This part has a minimum operating temperature of -25 °C and a maximum of 100 °C.