Compliant | |
EAR99 | |
Active | |
9030.33.38.00 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Leiterplatte geändert | 11 |
11 |
Because it does not have a direct electrical connection to the current being monitored, this CSNE151-100 current sensor from Honeywell allows for galvanic isolation to the measurement circuit. This device has a minimum operating supply voltage of ±12 V and a maximum of ±15 V. This part has a temperature range of -40 °C to 85 °C.