Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 29.8 |
Verpackungsbreite | 14.5 |
Verpackungslänge | 36.5 |
Leiterplatte geändert | 3 |
3 |
Implement this CSNF161 current sensor from Honeywell to measure the level of current passing through your circuit. It has an operating frequency of 150(Max) kHz. This device has a typical operating supply voltage of 15 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.