Compliant | |
EAR99 | |
Active | |
9030.33.38.00 | |
Automotive | Unknown |
PPAP | Unknown |
Closed Loop | |
Module | |
AC|DC | |
300 | |
±0.5 | |
1(Max) | |
±12 | |
±15 | |
±18 | |
-40 | |
85 | |
Befestigung | Screw |
Verpackungshöhe | 58 |
Verpackungsbreite | 93 |
Verpackungslänge | 112 |
Leiterplatte geändert | 3 |
3 |
This CSNJ481-001 current sensor from Honeywell is available in a variety of types for measuring AC and DC current flows in your electronic circuit. It has an operating frequency of 150(Max) kHz. This device's minimum operating supply voltage of ±12 V, while its maximum is 18 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.