Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Screw |
Verpackungshöhe | 58 |
Verpackungsbreite | 93 |
Verpackungslänge | 112 |
Leiterplatte geändert | 3 |
3 |
Because it does not have a direct electrical connection to the current being monitored, this CSNJ481 current sensor from Honeywell allows for galvanic isolation to the measurement circuit. It has an operating frequency of 150(Max) kHz. This device's minimum operating supply voltage of ±12 V, while its maximum is 18 V. This part has a temperature range of 0 °C to 70 °C.