Stackpole ElectronicsCSNL1206FT1L00Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 1206 0.001 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | Yes |
1m | |
1% | |
Yes | |
1 | |
Metal Foil | |
-55 | |
170 | |
±50 | |
80 to 170 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.65 | |
±0.25 | |
±0.25 | |
±0.25 | |
Surface Mount |
The CSNL1206FT1L00 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 1m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 170 °C. This device is made with metal foil technology. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep.