Stackpole ElectronicsCSNL1206FT4L00Widerstand, fest, Oberflächenmontage, einzeln

Res Metal Plate 1206 0.004 Ohm 1% 1W ±50ppm/°C Pad SMD T/R

Use this CSNL1206FT4L00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 4m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 170 °C. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep. This device utilizes metal foil technology.

2 Stück: heute versandbereit

    Total0,18 €Price for 1

    • Service Fee  6,26 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2120+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: 0,1836 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2120+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2 Stück
      • Price: 0,1836 €