Stackpole ElectronicsCSRN2010FK40L0Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 0.04 Ohm 1% 1W ±200ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
40m | |
1% | |
Yes | |
1 | |
Thick Film | |
-55 | |
155 | |
±250 | |
70 to 155 | |
No | |
No | |
No | |
2010 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5 | |
2.45 | |
0.6 | |
0.02703 | |
Surface Mount |
This is a CSRN2010FK40L0 fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of 1 W. This product has a resistance value of 40m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.45 mm deep.