Stackpole ElectronicsCSRN2512FK25L0Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 0.025 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The CSRN2512FK25L0 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 25m Ohm. This durable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.35 mm long, 0.6 mm tall and 3.15 mm deep.

934 Stück: heute versandbereit

    Total72,13 €Price for 442

    • Service Fee  6,55 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      442
      Maximum Of:
      934
      Country Of origin:
      Taiwan
         
      • Price: 0,1632 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 934 Stück
      • Price: 0,1632 €