Stackpole ElectronicsCSRN2512FKR300Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The CSRN2512FKR300 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 300m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 6.35 mm long, 0.6 mm tall and 3.15 mm deep.

203 Stück: heute versandbereit

    Total25,48 €Price for 203

    • Service Fee  6,55 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      203
      Maximum Of:
      203
      Country Of origin:
      Taiwan
         
      • Price: 0,1255 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 203 Stück
      • Price: 0,1255 €