Stackpole ElectronicsCSRN2512FKR400Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 0.4 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
400m | |
1% | |
Yes | |
2 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.35 | |
3.15 | |
0.6 | |
0.05308 | |
Surface Mount |
Use this CSRN2512FKR400 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 400m Ohm. This dependable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long, 0.6 mm tall and 3.15 mm deep.