TDK-Lambda AmericasCSS150-48
AC/DC Power Supply Single-OUT 48V 2.1A 100W Medical 10-Pin
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 32.2(Max) |
Verpackungsbreite | 76.2 |
Verpackungslänge | 127 |
Leiterplatte geändert | 10 |
10 |
With this CSS150-48 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V and maximum output power of 100 W. This part's single output can handle a current up to 2.1 A. This part has a temperature range of 0 °C to 70 °C.