BournsCST0612-FC-R002EWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Alloy 0612 0.002 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD T/R Medical Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
2m | |
1% | |
Yes | |
1 | |
Metal Alloy | |
-55 | |
170 | |
±200 | |
70 to 170 | |
No | |
No | |
No | |
0612 | |
Wide Terminal | |
4 | |
Tape and Reel | |
SMD | |
Rectangular | |
0612 | |
1.65 | |
3.05 | |
0.65 | |
±0.2 | |
±0.25 | |
±0.2 | |
Surface Mount |
Use this CST0612-FC-R002E fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 2m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 170 °C. This product is 1.65 mm long, 0.65 mm tall and 3.05 mm deep. This device utilizes metal alloy technology. It has a tolerance of 1%. The CST0612-FC-R002E part has a wide terminal termination style.
EDA / CAD Models |