Compliant | |
3A991a.1. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.83(Max) mm |
Verpackungsbreite | 22.05(Max) mm |
Verpackungslänge | 22.05(Max) mm |
Leiterplatte geändert | 676 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FCBGA |
676 | |
Leitungsform | Ball |
Centralize your electronic components by implementing CT80618007035ABS LJ39 microprocessor manufactured by Intel. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 1600 MHz is its maximum speed. This component will be shipped in tray format. This is a 32 bit processor. This device is based on the Atom core architecture. This device has a minimum operating supply voltage of 0.75 V and a maximum of 1.15 V.