Deutsch GroupCTJ120E02C-513Steckverbinder, andere
Terminal Junction F 12 POS ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Create a versatile connection with this CTJ120E02C-513 USB connector from Deutsch for a more rugged design. This is a 4-row connector. This female connector has 12 female contacts. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 17.06 mm long, 12.95 mm tall and 23.36 mm deep. This harting connector has an operating temperature of -65 to 200 °C.