Deutsch GroupCTL-12Steckverbinder, Kontakt
Contact SKT 12 Size Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
-55 | |
200 | |
N/A | |
42.67 | |
9.14 | |
9.14 | |
12 | |
Cable Mount |
This CTL-12 connector contact from Deutsch is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 42.67 mm long, 9.14 mm tall and 9.14 mm deep. This connector contact has an operating temperature range of -55 °C to 200 °C.