Deutsch GroupCTS-S22-22Steckverbinder, Kontakt
Contact SKT 22 Size Crimp ST Cable Mount 22-26AWG Strip
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Power | |
SKT | |
Crimp | |
Straight | |
Strip | |
2.338 | |
8.53 | |
1.56 | |
22 | |
Cable Mount | |
22-26 |
Need a strong connection for your wires? This CTS-S22/22 connector contact from Deutsch is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This has a Connector Rectangular connector. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 8.53 mm long and 1.56 mm. It uses the crimp termination method. Its wire is 22-26 AWG.