EatonCTX10-4A-RInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 10.53uH/42.11uH 25% 100KHz Amorphous Metal 4.67A/2.33A 0.02Ohm/0.081Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This power CTX10-4A-R surface mount inductor from Eaton is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. It has an inductance of 10.53u|42.11u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 4.67|2.33 A with a maximum resistance of 20m|81m Ohm. This product is 13.97 mm long, 6.35 mm tall and 13.97 mm deep.