Reduced Price

EatonCTX300-1-RInduktionsspule, Oberflächenmontage

Inductor Power Wirewound 302.5uH/1210uH 20% 100KHz 0.22A/0.11A 1.431Ohm/5.724Ohm DCR T/R

Use this power CTX300-1-R surface mount inductor from Eaton to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 11.43 mm long, 4.19 mm tall and 11.43 mm deep. It has an inductance of 302.5u|1210u H. Its test frequency is 100K Hz. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 220m|110m A with a maximum resistance of 1.431|5.724 Ohm.

A datasheet is only available for this product at this time.