Reduced Price
ToshibaCUS02(TE85L,Q,M)Gleichrichter
Rectifier Diode Schottky 30V 1A 2-Pin US-FLAT T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.9 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | US-FLAT |
Lieferantenverpackung | US-FLAT |
2 | |
Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CUS02(TE85L,Q,M) rectifier from Toshiba. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 1@Ta=52C A.