EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.9 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | US-FLAT |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CUS03(TE85L,Q,M) rectifier from Toshiba. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 0.7@Ta=53C A.