Reduced Price
VishayCW0015R000JE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 5 Ohm 5% 1W ±50ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 5 Ohm 5% 1W ±50ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |