Reduced Price
VishayCW005R1000KB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.1 Ohm 10% 5W ±90ppm/°C Silicone AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
100m | |
10% | |
5 | |
Wirewound | |
-65 | |
250 | |
±90 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
N/R | |
Not Formed | |
Bulk | |
N/A | |
Cylindrical | |
N/A | |
7.92 | |
25.4 | |
N/R | |
N/R | |
4.2 | |
1.02 | |
38.1 | |
N/R | |
N/R | |
N/R | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CW005R1000KB12 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 5 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4 mm long. The CW005R1000KB12 part has an axial termination style. This device utilizes wirewound technology. It has a tolerance of 10%. This part has an operating temperature of -65 to 250 °C.
EDA / CAD Models |