NKK SwitchesCWSA12AANHWippschalter
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 6A 250VAC 30000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Curved Rocker | |
ON None ON | |
6@250VAC | |
1500VAC | |
500 | |
20 | |
10000 | |
30000 | |
Black | |
15.5 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
4.6 | |
7 | |
Thermoset | |
Black | |
Polyamide | |
Black | |
Right Angle | |
-10 | |
70 | |
20.8 | |
18 | |
14.8 | |
20.8 | |
22.1 | |
14.8 | |
3.5 | |
10.2 |
Implementing this CWSA12AANH rocker switch from NKK Switches will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 250VAC. This rocker switch panel has an operating temperature range of -10 °C to 70 °C. The CWSA12AANH rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 250 VAC. This product is 20.8 mm long, 14.8 mm tall and 22.1 mm deep.