NKK SwitchesCWSB11AA1HWippschalter
Switch Rocker ON None OFF SPST PC Pins Curved Rocker 6A 250VAC 30000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Curved Rocker | |
ON None OFF | |
6@250VAC | |
1500VAC | |
500 | |
20 | |
10000 | |
30000 | |
Black | |
15.8 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
4 | |
9.9 | |
Thermoset | |
Black | |
Polyamide | |
Black | |
Right Angle | |
-10 | |
70 | |
21.1 | |
19.8 | |
15.1 | |
21.1 | |
23.9 | |
15.1 | |
3.7 | |
10.6 |
Do you need a safe way to turn off and on your device? Use this CWSB11AA1H rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 6 A @ 250VAC. It has a SPST configuration. This rocker switch panel has an operating temperature range of -10 °C to 70 °C. The CWSB11AA1H rocker switch panel has a PC pin termination style. This product is 21.1 mm long, 15.1 mm tall and 23.9 mm deep. The maximum AC voltage rating is 250 VAC.