Artesyn Embedded PowerCXA10-48D12JDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 2-OUT 12V/-12V 0.41A 10W 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-12|12 | |
0.41 | |
10 | |
1500VDC | |
DC/DC | |
400 | |
Yes | |
0.15% | |
0.2% | |
83(Typ) | |
-40 | |
70 | |
Fixed | |
12 | |
Befestigung | Through Hole |
Verpackungshöhe | 10(Max) |
Verpackungsbreite | 25.4 |
Verpackungslänge | 50.8 |
Leiterplatte geändert | 5 |
5 |
Provide the ability to switch between voltages by using this step down CXA10-48D12J DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.