Central SemiconductorCXT3904 TR PBFREEGP BJT
Trans GP BJT NPN 40V 0.2A 1200mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.7(Max) |
Verpackungsbreite | 2.7(Max) |
Verpackungslänge | 4.7(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 |
If your circuit's specifications require a device that can handle high levels of voltage, Central Semiconductor's NPN CXT3904 TR PBFREE general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.