Cypress SemiconductorCY8C29466-24PVXIMicrocontrollers - MCUs
MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
M8C | |
M8C | |
24 | |
24 | |
8 | |
Flash | |
32KB | |
2KB | |
Yes | |
I2C/SPI/UART/USB | |
24 | |
1 | |
1 | |
1 | |
12 | |
14 | |
1 | |
4 | |
9 | |
0 | |
1 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.85(Max) mm |
Verpackungsbreite | 5.6(Max) mm |
Verpackungslänge | 10.4(Max) mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
28 | |
Leitungsform | Gull-wing |
This CY8C29466-24PVXI microcontroller from Cypress Semiconductor will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This is a 8 bit processor. This device is based on the M8C core architecture. Its ADC resolution is 14, while its DAC resolution is 9. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.25 V.
EDA / CAD Models |