Cypress SemiconductorCY8C29666-24PVXIMicrocontrollers - MCUs
MCU 8-bit M8C CISC 32KB Flash 3.3V/5V 48-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
CISC | |
M8C | |
M8C | |
24 | |
24 | |
8 | |
Flash | |
32KB | |
2KB | |
Yes | |
I2C/SPI/UART/USB | |
44 | |
1 | |
1 | |
Single | |
12 | |
14 | |
Single | |
4 | |
9 | |
0 | |
1 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.34(Max) |
Verpackungsbreite | 7.59(Max) |
Verpackungslänge | 16(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | SSOP |
48 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this CY8C29666-24PVXI microcontroller from Cypress Semiconductor is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.25 V. This is a 8 bit processor. This device is based on the M8C core architecture. Its ADC resolution is 14, while its DAC resolution is 9. Its flash program memory is 32KB.
EDA / CAD Models |