Cypress SemiconductorCY8C3865AXI-019Microcontrollers - MCUs
MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
Compliant | |
3A991.A.3 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
100 | |
Leitungsform | Gull-wing |
Use this programmable CY8C3865AXI-019 microcontroller manufactured by Cypress Semiconductor, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 67 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.71|1.8 V, while its maximum is 1.89|5.5 V. This device is based on the 8051 core architecture. Its ADC resolution is 20, while its DAC resolution is 8/8/8/8. This is a 8 bit processor.
EDA / CAD Models |