Cypress SemiconductorCY8C3866AXI-035Microcontrollers - MCUs
MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
8051 | |
8051 | |
67 | |
67 | |
8 | |
Flash | |
64KB | |
8KB | |
Yes | |
CAN/I2C/SPI/UART | |
62 | |
4 | |
1 | |
Single | |
16 | |
20 | |
Single | |
4 | |
8 | |
736 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
1 | |
0 | |
1 | |
4 | |
No | |
Yes | |
CAN Controller | |
1.71|1.8 | |
2.5|3.3|5 | |
1.89|5.5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
100 | |
Leitungsform | Gull-wing |
With the CY8C3866AXI-035 microcontroller by Cypress Semiconductor, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 67 MHz. This device is based on the 8051 core architecture. This is a 8 bit processor. Its ADC resolution is 20, while its DAC resolution is 8/8/8/8. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.71|1.8 V, while its maximum is 1.89|5.5 V. Its flash program memory is 64KB.
EDA / CAD Models |