Cypress SemiconductorCY8C4014LQI-422Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M0 | |
ARM | |
16 | |
16 | |
32 | |
Flash | |
16KB | |
2KB | |
Yes | |
I2C | |
20 | |
1 | |
1 | |
Dual | |
1/1 | |
7/8 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
No | |
No | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
24 | |
Leitungsform | No Lead |
This CY8C4014LQI-422 microcontroller from Cypress Semiconductor is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its DAC resolution is 8.