Cypress SemiconductorCY8C4245AXI-483Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M0 | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
32KB | |
4KB | |
Yes | |
CMOS | |
I2C/SPI/UART | |
36 | |
4 | |
4 | |
Single | |
8 | |
12 | |
Dual | |
2 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
LCD Controller | |
1.71 | |
3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
44 | |
Leitungsform | Gull-wing |
Crucial to any electronic system is this CY8C4245AXI-483 microcontroller from Cypress Semiconductor, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12. This is a 32 bit processor. Its flash program memory is 32KB. This device is based on the ARM Cortex M0 core architecture. This device has a typical operating supply voltage of 3|5 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 5.5 V.
EDA / CAD Models |