Cypress SemiconductorCY8C4247LQI-BL493Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
Compliant | |
3A991.A.2 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M0 | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
128KB | |
16KB | |
Yes | |
I2C/SPI/UART | |
36 | |
4 | |
4 | |
1 | |
12 | |
12 | |
2 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
LCD Controller | |
1.71 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55(Max) mm |
Verpackungsbreite | 7 mm |
Verpackungslänge | 7 mm |
Leiterplatte geändert | 56 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
56 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the CY8C4247LQI-BL493 microcontroller from Cypress Semiconductor! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its ADC resolution is 12. Its flash program memory is 128KB. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture.