Cypress SemiconductorCY8C5868AXI-LP032Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
Compliant | |
3A991 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M3 | |
ARM | |
67 | |
67 | |
32 | |
Flash | |
256KB | |
64KB | |
4GB | |
Yes | |
I2C/SPI/UART/USB | |
72 | |
4 | |
4 | |
Triple | |
1/2 | |
20/12/12 | |
Quad | |
4 | |
8/8/8/8 | |
0 | |
1 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
No | |
Yes | |
1.71|1.8 | |
1.8|3.3|5 | |
1.89|5.5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
100 | |
Leitungsform | Gull-wing |
This CY8C5868AXI-LP032 microcontroller from Cypress Semiconductor will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 67 MHz. Its ADC resolution is 20/12/12, while its DAC resolution is 8/8/8/8. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|3.3|5 V. Its minimum operating supply voltage of 1.71|1.8 V, while its maximum is 1.89|5.5 V. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 256KB.
EDA / CAD Models |