Cypress SemiconductorCYALKIT-E02RF/Drahtlos-Entwicklungsplatinen und Kits
CYBLE-022001-00/CYBL10162-56L Bluetooth Reference Design Kit
The CYALKIT-E02 Solar-Powered BLE Sensor Beacon Reference Design Kit (RDK) has been created to help you design tiny solar-powered IoT devices with BLE wireless connectivity. The RDK comes with a Solar BLE Sensor as well as a BLE-USB Bridge and Debug Board. The Solar BLE Sensor is based on Cypress’ Energy Harvesting Power Management IC (PMIC) S6AE103A and EZ-BLE™ PRoC™ Module (CYBLE-022001-00). The sensor is designed to harvest energy from the sun or indoor lights and operate without a battery. The BLE-USB Bridge and Debug Board can be connected to a host (PC) that receives sensor data transmitted by the Solar BLE Sensor. The BLE-USB Bridge and Debug Board also help with on-chip debugging for the Solar BLE Sensor via an easy-to-use USB interface. This tiny RDK is a fully loaded connectivity solution that is compact, battery-free, and BLE-ready.
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |