Cypress SemiconductorCYT2B78CADQ0AZEGSMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F/M0+ RISC 1184KB Flash 3.3V/5V
Compliant | |
5A992.C | |
Active | |
8542.31.00.01 | |
T2G | |
RISC | |
ARM Cortex M4F/M0+ | |
ARM | |
160|100 | |
160|100 | |
32 | |
Flash | |
1184KB | |
128KB | |
Yes | |
CAN/I2C/SPI/UART | |
152 | |
4 | |
Triple | |
24/32/8 | |
12/12/12 | |
0 | |
8 | |
0 | |
8 | |
8 | |
0 | |
6 | |
0 | |
2.7 | |
3.3|5 | |
5.5 | |
1000 | |
-40 | |
125 |
EDA / CAD Models |