Amphenol Communications SolutionsD09S24A6GV00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Straight Solder, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
D-Subminiature | |
RCP | |
9 | |
9 | |
2 | |
Solder | |
1.37 | |
Straight | |
F | |
5/Contact | |
300VAC | |
5000 | |
10 | |
-55 | |
125 | |
500 | |
Bright Tin Over Nickel | |
E | |
No | |
Tray | |
30.81 | |
12.55 | |
12.17 | |
Black | |
Gold Over Nickel | |
Phosphor Bronze | |
Through Hole |
The D09S24A6GV00LF DVI connector from FCI allows effective communication between your serial connections. It has a maximum voltage rating of 300 VAC. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. D09S24A6GV00LF is housed in polybutylene terephthalate. This product is 30.81 mm long, 12.17 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.