C&KD102J12S215HQAWippschalter
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This D102J12S215HQA rocker switch from C&K Components will turn your project on and off when pressed. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). It has a SPST configuration. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D102J12S215HQA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 25.98 mm tall and 15 mm deep.