Delta ElectronicsD12S300-1CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 0.6V to 5V 60A 26-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 31.6 |
Verpackungsbreite | 11.3 |
Verpackungslänge | 65.3 |
Leiterplatte geändert | 26 |
26 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down D12S300-1 C DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.