Diodes IncorporatedD12V0L1B2LP-7BESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 12V 25Vc 2-Pin X1-DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
12 | |
25 | |
0.05 | |
100 | |
13 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.47 mm |
Verpackungsbreite | 0.6 mm |
Verpackungslänge | 1 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X1-DFN |
2 | |
Leitungsform | No Lead |
Install this tvs D12V0L1B2LP-7B ESD protection device from Diodes Zetex to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 25 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 13 pF. It is made in a single configuration.