Amphenol Communications SolutionsD15P24A4GX00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
D-Subminiature | |
PL | |
15 | |
15 | |
2 | |
Solder | |
2.74 | |
Straight | |
PIN | |
5/Contact | |
300VAC | |
10 | |
-55 | |
125 | |
200 | |
Bright Tin Over Nickel | |
A | |
No | |
39.14 | |
12.55 | |
11.9 | |
Gold Over Nickel | |
Through Hole |
This D15P24A4GX00LF DVI connector from FCI will make secure connections for all of your serial ports. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. Its pitch is 2.74 mm. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. This product is 39.14 mm long, 11.9 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder termination method.