Amphenol Communications SolutionsD15P24A6RV09LFSteckverbinder, D-Sub
D-Sub Pin in Paste Connector, Input Output connectors, Signal 15 way Pin Straight, Pin in Paste,, Female screw UNC 4-40 + Metal pegs +Electrical continuity, High Temp. Insulator, Tray packaging
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
D-Subminiature | |
PL | |
15 | |
15 | |
2 | |
Solder | |
2.74 | |
Straight | |
SKT | |
5/Contact | |
10 | |
-55 | |
Bright Nickel | |
A | |
No | |
Tray | |
39.14 | |
12.53 | |
11.9 | |
Through Hole |
It's easy to communicate between serial connections by using the D15P24A6RV09LF DVI connector from FCI. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 39.14 mm long, 11.9 mm tall and 12.53 mm deep. Its 15 terminals use the solder termination method.