C&KD201J12S205PQAWippschalter
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPDT | |
Curved Rocker | |
ON None ON | |
4@125VAC@(CSA/UL) | |
1000Vrms | |
1000 | |
10000 | |
Black | |
14.76 | |
2 | |
10.16 | |
Panel Mount | |
Quick Connect | |
6 | |
6.91 | |
7.04 | |
Black | |
Nylon 6/6 | |
Black | |
Black | |
Straight | |
-30 | |
65 | |
Bulk | |
20.83 | |
23.85 | |
15.18 | |
20.83 | |
23.85 | |
25.59 | |
19.69 | |
3.5 |
Implementing this D201J12S205PQA rocker switch from C&K Components will give the user complete control of whether your design is on or not. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D201J12S205PQA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 25.59 mm tall and 23.85 mm deep.